Part Details for SP-2806Y by Soberton Inc
Overview of SP-2806Y by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS2806Y/250 | Texas Instruments | Dual-Channel, 12-Bit, 32-MSPS Analog-to-Digital Converter (ADC) 64-HTQFP -40 to 85 | |
TPS62806YKAR | Texas Instruments | 1.8V-5.5V input, tiny, 600mA ultra-low Iq step-down converter in 1.05 x 0.70mm chip scale package 6-DSBGA -40 to 125 | |
TPS62806YKAT | Texas Instruments | 1.8V-5.5V input, tiny, 600mA ultra-low Iq step-down converter in 1.05 x 0.70mm chip scale package 6-DSBGA -40 to 125 |
Price & Stock for SP-2806Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1256-ND
|
DigiKey | SPEAKER 8OHM 1W TOP PORT 90DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
95 In Stock |
|
$1.8000 / $3.2600 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 90.00 dBA - 1 W - 400 Hz ~ 20 kHz - Top Port Location - Round - Solder Pads. RoHS: Compliant | 0 |
|
$2.0500 / $2.5800 | Buy Now |