There are no models available for this part yet.
Overview of SP-2804L by Soberton Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-128-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 4 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77315-428-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 4 Positions, 2.54 mm Pitch. |
Price & Stock for SP-2804L by Soberton Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
433-1220-ND
|
DigiKey | SPEAKER 4OHM 1.5W TOP PORT 92DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1861 In Stock |
|
$1.4124 / $1.8300 | Buy Now | |
Onlinecomponents.com | General Purpose Speaker - 4 Ohms - 92.00 dBA - 1.5 W - 450 Hz ~ 8 kHz - Top Port Location - Round - Wire Leads. RoHS: Compliant |
50 In Stock |
|
$1.4200 / $1.8500 | Buy Now | ||
DISTI #
69078595
|
Verical | SP-2804L Min Qty: 50 Package Multiple: 50 Date Code: 2132 | Americas - 50 |
|
$1.9370 / $2.4050 | Buy Now | |
Master Electronics | General Purpose Speaker - 4 Ohms - 92.00 dBA - 1.5 W - 450 Hz ~ 8 kHz - Top Port Location - Round - Wire Leads. RoHS: Compliant |
50 In Stock |
|
$1.4200 / $1.8500 | Buy Now |