Part Details for SP-2501 by Same Sky
Overview of SP-2501 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for SP-2501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2501SP-ND
|
DigiKey | CONN PLUG STEREO 2.5MM 3COND Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2520 In Stock |
|
$0.6948 / $1.6600 | Buy Now |
DISTI #
490-SP-2501
|
Mouser Electronics | Phone Connectors DC Power Plugs & Audio Plugs RoHS: Compliant | 1379 |
|
$0.6840 / $1.3900 | Buy Now |
|
Future Electronics | Phone Connectors DC Power Plugs & Audio Plugs 2.5 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6550 / $0.7100 | Buy Now |
|
Future Electronics | Phone Connectors DC Power Plugs & Audio Plugs 2.5 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6350 / $0.7700 | Buy Now |
Part Details for SP-2501
SP-2501 CAD Models
SP-2501 Part Data Attributes
|
SP-2501
Same Sky
Buy Now
|
Compare Parts:
SP-2501
Same Sky
2.5 mm, Stereo, Hexagonal Cover, Strain Relief, Audio Plug Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Same Sky |