Part Details for SP-2309 by Soberton Inc
Overview of SP-2309 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-2309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1158-ND
|
DigiKey | SPEAKER 8OHM 100MW TOP PORT 85DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
808 In Stock |
|
$2.0483 / $3.5300 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 85.00 dBA - 100 mW - 1.5 kHz ~ 20 kHz - Top Port Location - Round - PC Pins. RoHS: Compliant |
100 In Stock |
|
$2.0200 / $3.0700 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 85.00 dBA - 100 mW - 1.5 kHz ~ 20 kHz - Top Port Location - Round - PC Pins. RoHS: Compliant |
100 In Stock |
|
$2.0200 / $3.0700 | Buy Now |