Part Details for SP-22 by Triad Magnetics
Results Overview of SP-22 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SP-22 Information
SP-22 by Triad Magnetics is an Audio Transformer.
Audio Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for SP-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37B9187
|
Newark | Audio Xfmr 10Kct:2.0Kct* 1.0Madc 50Mw Encapsulated Pcb Mount/Sp-22 Rohs Compliant: Yes |Triad Magnet... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $20.4900 | Buy Now |
DISTI #
237-1142-ND
|
DigiKey | AUDIO XFMR 10K / 2K 500/500 TH Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
18 In Stock |
|
$12.5906 / $16.7400 | Buy Now |
DISTI #
553-SP22
|
Mouser Electronics | Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUN... more RoHS: Compliant | 78 |
|
$12.3800 / $15.6600 | Buy Now |
DISTI #
71532538
|
RS | AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED | Triad Magnetics SP-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8800 / $16.9100 | RFQ |
|
Future Electronics | Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6T RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks Container: Bulk |
0 Bulk |
|
$12.1300 | Buy Now |
|
Onlinecomponents.com | Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6Term. PC Pin Thru-Hol... more RoHS: Compliant |
6 In Stock 5 Factory Stock |
|
$11.1100 / $14.3400 | Buy Now |
|
Master Electronics | Audio Transformer 4.48:1:1 1000Vrms 1.05KOhm Prim. DCR 146Ohm/168Ohm Sec. DCR 6Term. PC Pin Thru-Hol... more RoHS: Compliant |
6 In Stock 5 Factory Stock |
|
$11.1100 / $14.3400 | Buy Now |
|
Neutron USA | Transformers Audio & Signal 10K 2K CT/500 SPLIT PRI/SEC RED SPEC | 50 |
|
$66.0100 | Buy Now |