Part Details for SP-2-FS by Amphenol Audio
Overview of SP-2-FS by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-2-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-SP-2-FS-ND
|
DigiKey | CONN CIRC PLUG 2P SOLDER CUP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
152 In Stock |
|
$3.1000 / $7.1400 | Buy Now |
DISTI #
71635128
|
RS | 2 Pole Loudspeaker Cable Connectors, High Power Solder Contacts Included, Thermo | Amphenol Audio SP-2-FS RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5500 / $5.6800 | RFQ |
|
Onlinecomponents.com | Plastic Plug Solder 2 Pole RoHS: Compliant | 0 |
|
$3.5800 / $4.4400 | Buy Now |