Part Details for SP-2-FN by Amphenol Sine Systems
Overview of SP-2-FN by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-2-FN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2 Pole Loudspeaker Cable Connector Metal Nickel Strain Relief Screw Included RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$6.0100 / $6.2800 | Buy Now |
DISTI #
AMESP-2-FN
|
Heilind Electronics | LOUDSPEAKER CABLE CONNECT | Americas - 0 in Stock |
|
$6.4379 / $6.9820 | Buy Now |
DISTI #
77355059
|
Verical | Conn Loudspeaker Connector F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 21 |
|
$7.7164 / $10.1045 | Buy Now |
DISTI #
AMESP-2-FN
|
Interstate Connecting Components | LOUDSPEAKER CABLE CONNECT | 0 |
|
$6.4379 / $6.9820 | Buy Now |