Part Details for SP-1813-2 by Soberton Inc
Overview of SP-1813-2 by Soberton Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-1813-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1091-ND
|
DigiKey | SPEAKER 8OHM 800MW TOP PORT 90DB Min Qty: 1 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3524 / $2.4000 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 90.00 dBA - 800 mW - 300 Hz ~ 4 kHz - Top Port Location - Oval - Wire Leads. RoHS: Compliant |
300 In Stock |
|
$1.3300 / $1.6400 | Buy Now |
|
Quest Components | 70 |
|
$1.3650 / $3.6400 | Buy Now | |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 90.00 dBA - 800 mW - 300 Hz ~ 4 kHz - Top Port Location - Oval - Wire Leads. RoHS: Compliant |
300 In Stock |
|
$1.3300 / $1.6400 | Buy Now |