Part Details for SP-1609-2 by Soberton Inc
Overview of SP-1609-2 by Soberton Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-1609-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1243-ND
|
DigiKey | SPEAKER 8OHM 700MW TOP PORT 92DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
78 In Stock |
|
$1.1948 / $2.1200 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 92.00 dBA - 700 mW - 300 Hz ~ 5 kHz - Top Port Location - Rectangular - Wire Leads. RoHS: Compliant | 0 |
|
$1.1900 / $1.5500 | Buy Now |