SP-150-27
Description: PWR SPLY,SW,ENCL,151.2W,PFC, 27V@5.6A,UL/CUL/TUV/CE

Overview of SP-150-27 by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for SP-150-27 by Mean Well

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com AC/DC Power Supply - 1 Output - 27V@5.6A - 151.2W RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for SP-150-27 by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP-150-27 by Mean Well

SP-150-27
Mean Well
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mean Well
Additional Feature
ALSO OPERATES IN 120-370VDC
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
UL, TUV, CE
Efficiency (Main Output)
85%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Output Current-Max
5.6 A
Output Voltage-Max
29.7 V
Output Voltage-Min
25.7 V
Output Voltage-Nom
27 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
151.2 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. SP-150-27
    Mean Well
    PWR SPLY,SW,ENCL,151.2W,PFC, 27V@5.6A,UL/CUL/TUV/CE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP-150-27 by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP-150-27 by Mean Well

Select Manufacturer
Which Manufacturer of SP-150-27 would you like to use for your alert(s)?
  • Please alert me when SP-150-27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP-150-27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP-150-27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP-150-27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP-150-27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP-150-27 by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: