SP/FRS-R-40
Description: Electric Fuse,

Overview of SP/FRS-R-40 by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SP/FRS-R-40 by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SP-FRS-R-40
Avnet Americas Fuse Class RK5 40A 600V Slow Blow 2-Pin Clip Holder Carton - Bulk (Alt: SP-FRS-R-40) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 504-SP/FRS-R-40
Mouser Electronics Industrial & Electrical Fuses FUSETRON DUAL ELEMT RoHS: Not Compliant 0
  • 1 $101.7800
  • 5 $99.9000
  • 10 $96.4700
  • 25 $94.9400
  • 50 $88.4600
$88.4600 / $101.7800 Order Now

CAD Models for SP/FRS-R-40 by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SP/FRS-R-40 by Eaton Corporation

SP/FRS-R-40
Eaton Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Circuit Protection Type
ELECTRIC FUSE
Want to compare parts?
  1. SP/FRS-R-40
    Eaton Corporation
    Electric Fuse,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SP/FRS-R-40 by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SP/FRS-R-40 by Eaton Corporation

Select Manufacturer
Which Manufacturer of SP/FRS-R-40 would you like to use for your alert(s)?
  • Please alert me when SP/FRS-R-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SP/FRS-R-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SP/FRS-R-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SP/FRS-R-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SP/FRS-R-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SP/FRS-R-40 by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: