Part Details for SP 200 by Lascar Electronics
Overview of SP 200 by Lascar Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP 200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2136-SP200-ND
|
DigiKey | VOLTMETER 0-200MVDC LCD PNL MT Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$44.9900 / $52.3500 | Buy Now |
DISTI #
70101355
|
RS | Panel Meter, Volt, Elec, LCD, Range 200mVDC, Cut-Out 1.34x0.84",3-1/2 Dig,0.38" DigH | Lascar Electronics SP 200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$28.4000 | Buy Now |
DISTI #
SP200
|
TME | Voltmeter, digital,mounting, 0÷200mV, on panel, LCD, 3,5 digit Min Qty: 1 | 1 |
|
$31.7100 / $33.6700 | Buy Now |
DISTI #
10221857
|
TestEquity LLC | Lascar Electronics SP 200 LCD Voltmeter, Splash-Proof, Ultra Low Profile, 12 Pin Version | 25 |
|
$44.9900 | Buy Now |