Part Details for SOT23-3EV-VREG by Microchip Technology Inc
Overview of SOT23-3EV-VREG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 | |
TCR5RG28A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 2.8 V, 500 mA, WCSP4F | |
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 |
Price & Stock for SOT23-3EV-VREG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2069
|
Newark | Voltage Regulator, Sot23-5, Evaluation Board, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp1701A, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Voltage Regulator, Kit Contents:Board Only Rohs Compliant: Yes |Microchip SOT23-3EV-VREG RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.6600 | Buy Now |
DISTI #
SOT23-3EV-VREG-ND
|
DigiKey | BOARD EVAL VOLT REG SOT23-3 Min Qty: 3 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7233 | Buy Now |
DISTI #
SOT23-3EV-VREG
|
Avnet Americas | Voltage Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: SOT23-3EV-VREG) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Box | 0 |
|
$46.7900 | Buy Now |
DISTI #
579-SOT233EVVREG
|
Mouser Electronics | Power Management IC Development Tools Voltage Regulator Evaluation Board RoHS: Compliant | 2 |
|
$46.7900 | Buy Now |
DISTI #
V99:2348_06507829
|
Arrow Electronics | Special Purpose Voltage Regulator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 0903 | Americas - 3 |
|
$9.5110 / $51.1522 | Buy Now |
DISTI #
SOT23-3EV-VREG
|
Microchip Technology Inc | SOT23-3 Voltage Regulator Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
18 Alternates Available |
|
$46.7900 | Buy Now |
DISTI #
70569846
|
RS | SOT23-3 Voltage Regulator Evaluation Board | Microchip Technology Inc. SOT23-3EV-VREG RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$90.2600 / $101.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 | 0 |
|
$49.7200 | Buy Now |
|
Onlinecomponents.com | Special Purpose Voltage Regulator Evaluation Board RoHS: Compliant | 0 |
|
$52.3300 | Buy Now |
DISTI #
25852778
|
Verical | Special Purpose Voltage Regulator Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0903 | Americas - 3 |
|
$51.1522 | Buy Now |
Part Details for SOT23-3EV-VREG
SOT23-3EV-VREG CAD Models
SOT23-3EV-VREG Part Data Attributes
|
SOT23-3EV-VREG
Microchip Technology Inc
Buy Now
|
Compare Parts:
SOT23-3EV-VREG
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |