Part Details for SOT143-01-C008-FFPB by TT Electronics Resistors
Overview of SOT143-01-C008-FFPB by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3351IUFF#PBF | Analog Devices | ot Swappable Supercap Chr, Bac | |
LT3072IUFF#PBF | Analog Devices | Dual 2.5A/2.5A VLDO with Diagn | |
LTC3351EUFF#PBF | Analog Devices | Hot Swappable Supercap Chr, Ba |
Part Details for SOT143-01-C008-FFPB
SOT143-01-C008-FFPB CAD Models
SOT143-01-C008-FFPB Part Data Attributes
|
SOT143-01-C008-FFPB
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SOT143-01-C008-FFPB
TT Electronics Resistors
Array/Network Resistor, Isolated, 0.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0511, SOT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SOT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.92 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 0511 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SOT143-01-C008-FFPB
This table gives cross-reference parts and alternative options found for SOT143-01-C008-FFPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOT143-01-C008-FFPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOT143-01-C008-FFPB | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, SOT | TT Electronics Welwyn Components | SOT143-01-C008-FFPB vs SOT143-01-C008-FFPB |
SOT143LF-01-C008-FF | Array/Network Resistor, Isolated, 0.25W, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0512, SOT, ROHS COMPLIANT | TT Electronics Resistors | SOT143-01-C008-FFPB vs SOT143LF-01-C008-FF |