Part Details for SOT-DIV23LF-01-10R0-1003-F by TT Electronics Resistors
Results Overview of SOT-DIV23LF-01-10R0-1003-F by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOT-DIV23LF-01-10R0-1003-F Information
SOT-DIV23LF-01-10R0-1003-F by TT Electronics Resistors is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MKZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, SOT-23 | |
MSZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, SOT-346 | |
MUZ20V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 20 V, SOT-323 |
Price & Stock for SOT-DIV23LF-01-10R0-1003-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5530 / $0.6750 | Buy Now |