SOT-DIV23-03-3702-3702-CA
TT Electronics Resistors
Description: Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 0.125W, 37000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1105,

Overview of SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
7UL2T125FK Toshiba Electronic Devices & Storage Corporation One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC
TC75S102F Toshiba Electronic Devices & Storage Corporation Operational Amplifier, 1.5V to 5.5V, I/O Rail to Rail, IDD=0.27μA, SOT-25
7UL2T126FK Toshiba Electronic Devices & Storage Corporation One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC

CAD Models for SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors

SOT-DIV23-03-3702-3702-CA
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Network Type
DIVIDER
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.775 mm
Package Length
2.858 mm
Package Style
SMT
Package Width
1.295 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Resistance
37000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1105
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. SOT-DIV23-03-3702-3702-CA
    TT Electronics Resistors
    Array/Network Resistor, Divider, Tantalum Nitride/nickel Chrome, 0.125W, 37000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 1105,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of SOT-DIV23-03-3702-3702-CA would you like to use for your alert(s)?
  • Please alert me when SOT-DIV23-03-3702-3702-CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOT-DIV23-03-3702-3702-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOT-DIV23-03-3702-3702-CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOT-DIV23-03-3702-3702-CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOT-DIV23-03-3702-3702-CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOT-DIV23-03-3702-3702-CA by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: