Part Details for SOP69070 by celduc relais
Overview of SOP69070 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOP69070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOP69070-ND
|
DigiKey | SSR RELAY SPST-NO 32A 100-480V Min Qty: 19 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$158.2874 | Buy Now |
|
Onlinecomponents.com | SSR for transformer 32A - 100-480VAC - Control 5.5-32VDC RoHS: Compliant | 0 |
|
$123.2100 / $258.0700 | Buy Now |
DISTI #
SOP69070
|
TME | Relay: solid state, Ucntrl: 5.5÷32VDC, 32A, 100÷480VAC, -55÷100°C Min Qty: 1 | 1 |
|
$143.8900 / $193.1500 | Buy Now |