Part Details for SON9332 by Spectrum Microwave
Overview of SON9332 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SON9332
SON9332 CAD Models
SON9332 Part Data Attributes
|
SON9332
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
SON9332
Spectrum Microwave
VCO, 1400 MHz - 1800 MHz
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 15 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 165.4 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 1800 MHz | |
Operating Frequency-Min | 1400 MHz | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11.7 dBm | |
Phase Noise | -108 dBc/Hz | |
Physical Dimension | 11.43mm x 11.43mm x 4.064mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |
Alternate Parts for SON9332
This table gives cross-reference parts and alternative options found for SON9332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SON9332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SON9332 | Voltage Controlled Oscillator, 1400MHz Min, 1800MHz Max, | Spectrum Control | SON9332 vs SON9332 |