Part Details for SON-UN989-03-3832-C-S-5 by TT Electronics Resistors
Overview of SON-UN989-03-3832-C-S-5 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3832EGN#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3832-1ES8#PBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f | |
LTC3832-1ES8#TRPBF | Analog Devices | Hi Pwr Buck Sync DC/DC Cntrs f |
Part Details for SON-UN989-03-3832-C-S-5
SON-UN989-03-3832-C-S-5 CAD Models
SON-UN989-03-3832-C-S-5 Part Data Attributes
|
SON-UN989-03-3832-C-S-5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SON-UN989-03-3832-C-S-5
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.025W, 38300ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 3521,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
Element Power Dissipation | 0.025 W | |
First Element Resistance | 38300 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7112 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 5.334 mm | |
Packing Method | MAGAZINE | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 70 °C | |
Resistance | 38300 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 38300 Ω | |
Size Code | 3521 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |