Part Details for SOMR5F100EFANA#40 by Renesas Electronics Corporation
Results Overview of SOMR5F100EFANA#40 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOMR5F100EFANA#40 Information
SOMR5F100EFANA#40 by Renesas Electronics Corporation is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SOMR5F100EFANA#40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTK0EMG24SS00000BJ
|
Avnet Silica | MCU 16Bit RL78 CISC 96KB Flash 16V to 55V 40Pin HWQFN Emboss TR (Alt: RTK0EMG24SS00000BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |