Part Details for SOMC1603470RGDC by Vishay Intertechnologies
Results Overview of SOMC1603470RGDC by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOMC1603470RGDC Information
SOMC1603470RGDC by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SOMC1603470RGDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1603470RGDC
|
Avnet Americas | SOMC-1603 470 2% D02 - Rail/Tube (Alt: SOMC1603470RGDC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Tube |
179 |
|
RFQ | |
DISTI #
71-SOMC1603-470
|
Mouser Electronics | Resistor Networks & Arrays 16pin 470ohms 2% Isolated RoHS: Not Compliant | 0 |
|
$1.6400 | Order Now |
DISTI #
V79:2366_24945975
|
Arrow Electronics | Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 302 |
|
$3.1240 | Buy Now |
|
Future Electronics | SOMC Series 8 Elements 470 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Not Compliant pbFree: No Min Qty: 2028 Package Multiple: 52 Lead time: 26 Weeks Container: Tube |
0 Tube |
|
$4.6300 | Buy Now |
DISTI #
46218991
|
Verical | Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/°C ISOL Molded 16-Pin SOIC Gull Wing SMD Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1841 | Americas - 302 |
|
$3.1240 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 1.28W, 470OHM, 50V, 2% +/-TOL, 100PPM/CEL,... more | 280 |
|
$1.0875 / $2.1750 | Buy Now |
Part Details for SOMC1603470RGDC
SOMC1603470RGDC CAD Models
SOMC1603470RGDC Part Data Attributes
|
SOMC1603470RGDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1603470RGDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 470 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 470 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1603470RGDC
This table gives cross-reference parts and alternative options found for SOMC1603470RGDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603470RGDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SOMC1603470RGEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC1603470RGDC vs SOMC1603470RGEJ |
SOMC1603470RGRZ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC1603470RGDC vs SOMC1603470RGRZ |
SOMC1603470RGRZ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, 2444, DIP | SOMC1603470RGDC vs SOMC1603470RGRZ |
SOMC1603470RGEA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, 2444, DIP, ROHS COMPLIANT | SOMC1603470RGDC vs SOMC1603470RGEA |
SOMC1603470RGEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | SOMC1603470RGDC vs SOMC1603470RGEJ |
SOMC1603470RGDC | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | SOMC1603470RGDC vs SOMC1603470RGDC |
SOMC1603470RGEA | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC1603470RGDC vs SOMC1603470RGEA |