Part Details for SOMC160320K0FRZ by Vishay Intertechnologies
Results Overview of SOMC160320K0FRZ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOMC160320K0FRZ Information
SOMC160320K0FRZ by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SOMC160320K0FRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC160320K0FRZ
|
Avnet Americas | SOMC-1603 20K 1% R61 - Tape and Reel (Alt: SOMC160320K0FRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3750 / $1.7028 | Buy Now |
DISTI #
71-SOMC1603-F-20K/R
|
Mouser Electronics | Resistor Networks & Arrays 16pin 20Kohms 1% Isolated RoHS: Not Compliant | 0 |
|
$1.8300 / $5.3800 | Order Now |
Part Details for SOMC160320K0FRZ
SOMC160320K0FRZ CAD Models
SOMC160320K0FRZ Part Data Attributes
|
SOMC160320K0FRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC160320K0FRZ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC160320K0FRZ
This table gives cross-reference parts and alternative options found for SOMC160320K0FRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160320K0FRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SOMC160320K0FRZ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | SOMC160320K0FRZ vs SOMC160320K0FRZ |
SOMC160320K0FDC | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC160320K0FRZ vs SOMC160320K0FDC |
SOMC160320K0FEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | SOMC160320K0FRZ vs SOMC160320K0FEJ |
SOMC160320K0FDC | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | SOMC160320K0FRZ vs SOMC160320K0FDC |
SOMC160320K0FEA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | SOMC160320K0FRZ vs SOMC160320K0FEA |
SOMC160320K0FEA | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC160320K0FRZ vs SOMC160320K0FEA |