-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1603100RFRZ
|
Avnet Americas | SOMC-1603 100 1% R61 - Tape and Reel (Alt: SOMC1603100RFRZ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.3970 / $1.7820 | Buy Now |
DISTI #
71-SOMC16031000FTR
|
Mouser Electronics | Resistor Networks & Arrays 16pin 100ohms 1% Isolated RoHS: Not Compliant | 0 |
|
$2.2300 | Order Now |
DISTI #
SOMC1603100RFRZ
|
TTI | Resistor Networks & Arrays 16pin 100ohms 1% Isolated Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOMC1603100RFRZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1603100RFRZ
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SOMC1603100RFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1603100RFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SOMC1603100RFDC | Vishay Intertechnologies | $4.6422 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC1603100RFRZ vs SOMC1603100RFDC |
SOMC1603100RFRZ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | SOMC1603100RFRZ vs SOMC1603100RFRZ |
SOMC1603100RFEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP, ROHS COMPLIANT | SOMC1603100RFRZ vs SOMC1603100RFEJ |
SOMC1603100RFDC | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 1.28 W, SURFACE MOUNT, DIP | SOMC1603100RFRZ vs SOMC1603100RFDC |
SOMC1603100RFEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | SOMC1603100RFRZ vs SOMC1603100RFEJ |