Part Details for SOMC1603-105G by Vishay Intertechnologies
Overview of SOMC1603-105G by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD166105GS | Renesas Electronics Corporation | Protected and Intelligent Power Switches | |
328-5105-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, left, G-Key, L-series, 4.55mm, Header | |
10127721-105GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for SOMC1603-105G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34 |
|
RFQ |