Part Details for SOMC1603-100G by Vishay Dale
Results Overview of SOMC1603-100G by Vishay Dale
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOMC1603-100G Information
SOMC1603-100G by Vishay Dale is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB3.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB3.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 3.5W Power Consumption [100-Gigabit Ethernet Ready] | |
SF-100GLB2.5W-0DB | Amphenol Cables on Demand | Amphenol SF-100GLB2.5W-0DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 0dB Attenuation & 2.5W Power Consumption [100-Gigabit Ethernet Ready] |
Price & Stock for SOMC1603-100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 208 |
|
RFQ | ||
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,2+/-% TOL,-100,100PPM-TC | 40820 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,2+/-% TOL,-100,100PPM-TC | 5858 |
|
$0.1200 / $0.3000 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,2+/-% TOL,-100,100PPM-TC | 1916 |
|
$0.2548 / $0.9800 | Buy Now |
|
Quest Components | RES NTWK,THICK FILM,10OHMS,50WV,2+/-% TOL,-100,100PPM-TC | 94 |
|
$0.4500 / $1.0000 | Buy Now |