There are no models available for this part yet.
Overview of SOMC160122K0GEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SOMC160122K0GEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SOMC160122K0GEA
|
Avnet Americas | Res Thick Film NET 22K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin DIP Gull Wing SMD T/R - Tape and Reel (Alt: SOMC160122K0GEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.1407 / $1.9037 | Buy Now | |
Future Electronics | SOMC Series 15 Elements 22 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$4.7300 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$1.6817 / $3.3633 | Buy Now |
CAD Models for SOMC160122K0GEA by Vishay Intertechnologies
Part Data Attributes for SOMC160122K0GEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.08 W
|
First Element Resistance
|
22000 Ω
|
JESD-609 Code
|
e1
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SOIC
|
Package Width
|
5.59 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
1.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
22000 Ω
|
Size Code
|
2244
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Shape
|
GULL WING
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|
Alternate Parts for SOMC160122K0GEA
This table gives cross-reference parts and alternative options found for SOMC160122K0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160122K0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC160122K0GDC | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160122K0GEA vs SOMC160122K0GDC |
SOMC160122K0GRZ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160122K0GEA vs SOMC160122K0GRZ |
SOMC160122K0GEJ | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 22000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP | Vishay Intertechnologies | SOMC160122K0GEA vs SOMC160122K0GEJ |
Related Parts for SOMC160122K0GEA
-
STPS20L15DRectifier Diodes
-
SI7430DP-T1-E3Power Field-Effect Transistors
-
STR752FR2T6Microcontrollers
-
AD8627AKSZ-REEL7Operational Amplifiers
-
SZNUD3160DMT1GPeripheral Drivers
-
ADS1230IPWRAnalog to Digital Converters
-
ADR292GR-REELVoltage References
-
MPC860ENZQ80D4Microprocessors
-
TL6215VF200BETKeypad Switches