SOMC16011M00FEA
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP

Overview of SOMC16011M00FEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC16011M00FEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC16011M00FEA
Avnet Americas SOMC-1601 1M 1% EA e1 - Tape and Reel (Alt: SOMC16011M00FEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,000 $1.8612
  • 4,000 $1.6541
  • 8,000 $1.6184
  • 12,000 $1.4630
  • 16,000 $1.4300
  • 20,000 $1.4080
  • 200,000 $1.3750
$1.3750 / $1.8612 Buy Now
DISTI # 69747392
Verical Res Thick Film NET 1M Ohm 1% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R Min Qty: 5 Package Multiple: 1 Date Code: 2331 Americas - 6000
  • 5 $1.8317
  • 2,000 $1.2779
$1.2779 / $1.8317 Buy Now
DISTI # C1S803618277130
Chip1Stop Resistor Networks and Arrays RoHS: Compliant 6000
  • 1 $1.8317
  • 2,000 $1.2779
$1.2779 / $1.8317 Buy Now

CAD Models for SOMC16011M00FEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC16011M00FEA by Vishay Intertechnologies

SOMC16011M00FEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Vishay
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
1000000 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1000000 Ω
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. SOMC16011M00FEA
    Vishay Intertechnologies
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP
    VS

Alternate Parts for SOMC16011M00FEA

This table gives cross-reference parts and alternative options found for SOMC16011M00FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC16011M00FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC16011M00FRZ RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP Vishay Dale SOMC16011M00FEA vs SOMC16011M00FRZ
Part Number Description Manufacturer Compare
SOMC1601300RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 300ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC1601300RGDC
SOMC1601270RGEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC1601270RGEA
SOMC160168K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 68000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC160168K0GEA
SOMC160191R0JEA RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT Vishay Dale SOMC16011M00FEA vs SOMC160191R0JEA
SOMC16013K30FDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC16013K30FDC
SOMC16011M00GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC16011M00GRZ
SOMC16012K20JRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 2200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC16012K20JRZ
SOMC160110K0JEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC160110K0JEJ
SOMC16011K10GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 1100ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC16011K10GEA
SOMC1601100KGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC16011M00FEA vs SOMC1601100KGDC

Related Parts for SOMC16011M00FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC16011M00FEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC16011M00FEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SOMC16011M00FEA would you like to use for your alert(s)?
  • Please alert me when SOMC16011M00FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SOMC16011M00FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC16011M00FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SOMC16011M00FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC16011M00FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC16011M00FEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: