SOMC160115K0GEA
Description: RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT

Overview of SOMC160115K0GEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SOMC160115K0GEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # SOMC15KDTR-ND
DigiKey RES ARRAY 15 RES 15K OHM 16SOIC Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.4014
$1.4014 Buy Now

CAD Models for SOMC160115K0GEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SOMC160115K0GEA by Vishay Dale

SOMC160115K0GEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4422
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.08 W
First Element Resistance
15000 Ω
JESD-609 Code
e1
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
15
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
11.18 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SOIC
Package Width
5.59 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
1.2 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
15000 Ω
Size Code
2244
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape
GULL WING
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. SOMC160115K0GEA
    Vishay Dale
    RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP, ROHS COMPLIANT
    VS

Alternate Parts for SOMC160115K0GEA

This table gives cross-reference parts and alternative options found for SOMC160115K0GEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC160115K0GEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SOMC160115K0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160115K0GDC
SOMC160115K0GRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160115K0GRZ
SOMC160115K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 15000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160115K0GEA
Part Number Description Manufacturer Compare
SOMC1601270RGEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC1601270RGEJ
SOMC16018K20GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 8200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC16018K20GEA
SOMC160151K0GEA Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 51000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160151K0GEA
SOMC1601680RGRZ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 680ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC1601680RGRZ
SOMC160118R0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 18ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160118R0GDC
SOMC1601820RGDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 820ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC1601820RGDC
SOMC1601620KJDC RESISTOR, NETWORK, FILM, BUSSED, 1.2 W, SURFACE MOUNT, DIP Vishay Dale SOMC160115K0GEA vs SOMC1601620KJDC
SOMC1601100KJDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 100000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC1601100KJDC
SOMC160110K0FEJ Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160110K0FEJ
SOMC160112R0GDC Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.2W, 12ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP Vishay Intertechnologies SOMC160115K0GEA vs SOMC160112R0GDC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SOMC160115K0GEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SOMC160115K0GEA by Vishay Dale

  • Please alert me when SOMC160115K0GEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SOMC160115K0GEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SOMC160115K0GEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SOMC160115K0GEA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SOMC160115K0GEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SOMC160115K0GEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: