Part Details for SOMC1403220RFDC by Vishay Intertechnologies
Overview of SOMC1403220RFDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOMC1403220RFDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC1403220RFDC
|
Avnet Americas | Res Thick Film NET 220 Ohm 1% 1.125W ±100ppm/°C ISOL Molded 14-Pin DIP Gull Wing SMD Tube - Rail/Tube (Alt: SOMC1403220RFDC) RoHS: Not Compliant Min Qty: 1044 Package Multiple: 58 Container: Tube | 0 |
|
$1.8495 / $4.4761 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1044 Package Multiple: 58 | 0 |
|
$3.3500 | Buy Now |
Part Details for SOMC1403220RFDC
SOMC1403220RFDC CAD Models
SOMC1403220RFDC Part Data Attributes:
|
SOMC1403220RFDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC1403220RFDC
Vishay Intertechnologies
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 5.59 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.91 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.125 W | |
Rated Temperature | 70 °C | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SOMC1403220RFDC
This table gives cross-reference parts and alternative options found for SOMC1403220RFDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC1403220RFDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOMC1403220RFEJ | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.125W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP | Vishay Intertechnologies | SOMC1403220RFDC vs SOMC1403220RFEJ |