Part Details for SOMC14015K60GDC by Vishay Intertechnologies
Results Overview of SOMC14015K60GDC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOMC14015K60GDC Information
SOMC14015K60GDC by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SOMC14015K60GDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOMC14015K60GDC
|
Avnet Americas | SOMC-1401 5.6K 2% D02 - Rail/Tube (Alt: SOMC14015K60GDC) RoHS: Not Compliant Min Qty: 348 Package Multiple: 58 Container: Tube | 0 |
|
$1.3875 / $4.9780 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for SOMC14015K60GDC
SOMC14015K60GDC CAD Models
SOMC14015K60GDC Part Data Attributes
|
SOMC14015K60GDC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SOMC14015K60GDC
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 5600 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOIC | |
Package Width | 5.59 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 1.05 W | |
Rated Temperature | 70 °C | |
Resistance | 5600 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 5600 Ω | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for SOMC14015K60GDC
This table gives cross-reference parts and alternative options found for SOMC14015K60GDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SOMC14015K60GDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SOMC14015K60GEA | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 5600ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC14015K60GEA |
SOMC14013K30FDC | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP | SOMC14015K60GDC vs SOMC14013K30FDC |
SOMC140122K0JEA | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 22000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC140122K0JEA |
SOMC140151K0GDC | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 51000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC140151K0GDC |
SOMC14018K20GDC | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 8200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC14018K20GDC |
SOMC140127R0GEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 27ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC140127R0GEJ |
SOMC14014K70FEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 4700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 3922, DIP, ROHS COMPLIANT | SOMC14015K60GDC vs SOMC14014K70FEJ |
SOMC140133K0GEJ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC140133K0GEJ |
SOMC14012K20GDC | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC14012K20GDC |
SOMC140147K0GRZ | Vishay Intertechnologies | Check for Price | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.05W, 47000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DIP | SOMC14015K60GDC vs SOMC140147K0GRZ |