Part Details for SOM-51T-250 by JST Manufacturing
Overview of SOM-51T-250 by JST Manufacturing
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOM-51T-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-SOM-51T-250
|
Mouser Electronics | JST TAB-ON-TAB TERMINAL SOM-250 SERIES RoHS: Compliant | 0 |
|
$0.0400 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0427 | Buy Now |
DISTI #
C1S404000059196
|
Chip1Stop | Quick Disconnect Terminal 14-20AWG Brass M 20.8mm Tin Reel RoHS: Compliant Container: Cut Tape | 315 |
|
$0.0426 / $0.0561 | Buy Now |
|
LCSC | Housing Contact ROHS | 14900 |
|
$0.0273 / $0.0483 | Buy Now |
Part Details for SOM-51T-250
SOM-51T-250 CAD Models
SOM-51T-250 Part Data Attributes
|
SOM-51T-250
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SOM-51T-250
JST Manufacturing
TAB Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |