Part Details for SOM-2532CCBC-S9A1 by Advantech Co Ltd
Overview of SOM-2532CCBC-S9A1 by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZKIT | Analog Devices | SOM Carrier EZKIT Evaluation B | |
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua |
Price & Stock for SOM-2532CCBC-S9A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1197
|
Newark | Atom? X6425Re, 8G Dram, 32Gb Emmc |Advantech SOM-2532CCBC-S9A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$475.0000 | Buy Now |
DISTI #
1588-SOM-2532CCBC-S9A1-ND
|
DigiKey | SBC 1.9GHZ 4 CORE 0GB/8GB RAM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$498.7500 | Buy Now |
DISTI #
SOM-2532CCBC-S9A1
|
Avnet Americas | SOM Module Atom x6425RE Quad Core 8GB LPDDR4 1.9GHz 32GB eMMC - Bulk (Alt: SOM-2532CCBC-S9A1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$601.4700 / $684.6000 | Buy Now |
DISTI #
923-SM-2532CCBC-S9A1
|
Mouser Electronics | System-On-Modules - SOM Intel Atom x6425RE 8GLPDR4 32GeMMC | 1 |
|
$498.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$498.7500 | Buy Now |