Part Details for SOLC-150-02-S-Q-K-TR by Samtec Inc
Overview of SOLC-150-02-S-Q-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOLC-150-02-S-Q-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5778
|
Newark | .050" Fourray Quad Row Tiger Buy Socket Strip |Samtec SOLC-150-02-S-Q-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$22.5100 | Buy Now |
DISTI #
SOLC-150-02-S-Q-K-TR-ND
|
DigiKey | CONN RCPT 200POS 0.05 GOLD SMD Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.1115 | Buy Now |
DISTI #
SOLC-150-02-S-Q-K-
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-150-02-S-Q-K-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$22.5600 / $31.4600 | Buy Now |
DISTI #
200-SOLC-15002SQKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip | 0 |
|
$20.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5500 / $31.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9500 / $42.9600 | Buy Now |
DISTI #
000000000002536003
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$20.7600 / $31.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.5500 / $31.4600 | Buy Now |
DISTI #
5cd91bfacd7c1c4c387467c2
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$13.5500 / $31.4600 | Buy Now |
Part Details for SOLC-150-02-S-Q-K-TR
SOLC-150-02-S-Q-K-TR CAD Models
SOLC-150-02-S-Q-K-TR Part Data Attributes:
|
SOLC-150-02-S-Q-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-150-02-S-Q-K-TR
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLYAMIDE FILM PAD,TAPE&REEL | |
Body Breadth | 0.25 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .417 N |