Part Details for SOLC-150-02-S-Q-A by Samtec Inc
Overview of SOLC-150-02-S-Q-A by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-150-02-S-Q-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M6125
|
Newark | Quad Row Smt Socket Rohs Compliant: Yes |Samtec SOLC-150-02-S-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$23.1000 / $32.1000 | Buy Now |
DISTI #
SAM11852-ND
|
DigiKey | CONN RCPT 200POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
80 In Stock |
|
$29.3124 / $31.5500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-A
|
Avnet Americas | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-150-02-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 108 Factory Stock |
|
$22.6300 / $31.5500 | Buy Now |
DISTI #
200-SOLC15002SQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 74 |
|
$20.8300 / $31.5500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube RoHS: Compliant |
93 In Stock 108 Factory Stock |
|
$13.6200 / $31.5500 | Buy Now |
DISTI #
000000000000707141
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 108 |
|
$20.8300 / $31.5500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-A
|
Avnet Abacus | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube (Alt: SOLC-150-02-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip SKT 200 POS 0.635mm Solder ST SMD Tube RoHS: Compliant |
93 In Stock 108 Factory Stock |
|
$13.6200 / $31.5500 | Buy Now |
DISTI #
SOLC-150-02-S-Q-A
|
Toby Electronics | SOLC - Samtec 1.27mm FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$13.2137 / $34.1131 | Buy Now |
Part Details for SOLC-150-02-S-Q-A
SOLC-150-02-S-Q-A CAD Models
SOLC-150-02-S-Q-A Part Data Attributes:
|
SOLC-150-02-S-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-150-02-S-Q-A
Samtec Inc
Board Connector, 200 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.25 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .417 N |