There are no models available for this part yet.
Overview of SOLC-145-02-L-Q-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SOLC-145-02-L-Q-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T6411
|
Newark | Socket, 1.27Mm, Smt, 4X45 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SOLC-145-02-L-Q-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3900 / $25.5600 | Buy Now | |
DISTI #
SOLC-145-02-L-Q-A-ND
|
DigiKey | CONN RCPT 180POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.1300 | Buy Now | |
DISTI #
SOLC-145-02-L-Q-A
|
Avnet Americas | Conn Socket Strip SKT 180 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-145-02-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.0300 / $25.1300 | Buy Now | |
DISTI #
200-SOLC14502LQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$13.7300 / $25.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4500 / $32.8800 | Buy Now | ||
DISTI #
000000000001346279
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$16.6000 / $25.1300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.4500 / $32.8800 | Buy Now | ||
DISTI #
5cd91bf5cd7c1c4c3874630e
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$10.8630 / $25.1260 | Buy Now |
CAD Models for SOLC-145-02-L-Q-A by Samtec Inc
Part Data Attributes for SOLC-145-02-L-Q-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
FOURRAY, TIGER BUY CONTACT
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.25 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
2.33 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
.556 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
2.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.635 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
180
|
Withdrawl Force-Min
|
.417 N
|
Related Parts for SOLC-145-02-L-Q-A
-
TFM-140-01-S-DHeaders and Edge Type Connectors
-
CFR-25JR-52-1KFixed Resistors
-
MPTC-02-80-02-01-01-L-RA-SDPower Connectors
-
STM32F446ZEH7Microcontrollers
-
LTC2208IUPAnalog to Digital Converters
-
ICA-316-STTSockets and Chip Carriers
-
SMA-J-P-H-ST-TH1RF SMA/SSMA Connectors
-
T4080NXE7PQBMicroprocessors
-
SL16010DCClock Generators