Part Details for SOLC-140-02-S-Q by Samtec Inc
Overview of SOLC-140-02-S-Q by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-140-02-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7235
|
Newark | Stacking Connector, Receptacle, 160 Position, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series Rohs Compliant: Yes |Samtec SOLC-140-02-S-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2400 / $25.3500 | Buy Now |
DISTI #
SAM8497-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$23.2000 / $24.9700 | Buy Now |
DISTI #
SOLC-140-02-S-Q
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$17.8800 / $24.9700 | Buy Now |
DISTI #
200-SOLC14002SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$13.5700 / $24.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $24.9700 | Buy Now |
DISTI #
000000000000147687
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$16.4500 / $24.9700 | Buy Now |
DISTI #
SOLC-140-02-S-Q
|
Avnet Abacus | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube (Alt: SOLC-140-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7000 / $24.9700 | Buy Now |
DISTI #
5cd91c1ecd7c1c4c3874910c
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$10.7000 / $24.9700 | Buy Now |
DISTI #
SOLC-140-02-S-Q
|
Toby Electronics | SOLC - Samtec 1.27mm FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$10.3941 / $27.0171 | Buy Now |
Part Details for SOLC-140-02-S-Q
SOLC-140-02-S-Q CAD Models
SOLC-140-02-S-Q Part Data Attributes:
|
SOLC-140-02-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-140-02-S-Q
Samtec Inc
160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body Breadth | 0.25 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
MIL Conformance | NO | |
Manufacturer Series | SOLC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | .417 N |