Part Details for SOLC-140-02-S-Q-LC by Samtec Inc
Overview of SOLC-140-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SOLC-140-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLC-140-02-S-Q-LC-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.1500 | Buy Now |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-S-Q-LC) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$18.1600 / $25.3100 | Buy Now |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-140-02-S-Q-LC) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$18.3700 / $25.5600 | Buy Now |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-140-02-S-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-140-02-S-Q-LC) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$18.2400 / $25.4000 | Buy Now |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-S-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$18.3900 / $25.5900 | Buy Now |
DISTI #
200-SOLC14002SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$13.8300 / $25.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.9400 / $25.3100 | Buy Now |
|
Quest Components | 4 |
|
$0.7000 | Buy Now | |
DISTI #
SOLC-140-02-S-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-S-Q-LC) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$18.1600 / $25.3100 | Buy Now |
Part Details for SOLC-140-02-S-Q-LC
SOLC-140-02-S-Q-LC CAD Models
SOLC-140-02-S-Q-LC Part Data Attributes:
|
SOLC-140-02-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-140-02-S-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
Withdrawl Force-Min | .417 N |