-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC5676
|
Newark | .050" Fourray Quad Row Tiger Buy Socket Strip Rohs Compliant: Yes |Samtec SOLC-140-02-S-Q-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$18.5300 / $31.7400 | Buy Now |
DISTI #
SAM12878-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2 In Stock |
|
$23.5124 / $25.3100 | Buy Now |
DISTI #
SOLC-140-02-S-Q-A
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 184 Factory Stock |
|
$18.1600 / $25.3100 | Buy Now |
DISTI #
200-SOLC14002SQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 8 |
|
$13.8300 / $25.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 174 Factory Stock |
|
$10.9400 / $25.3100 | Buy Now |
|
Quest Components | 724 |
|
$9.1896 / $17.5040 | Buy Now | |
|
Quest Components | 40 |
|
$16.1912 / $19.6920 | Buy Now | |
|
Quest Components | 12 |
|
$17.5040 / $19.6920 | Buy Now | |
DISTI #
000000000000147688
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 184 |
|
$16.7200 / $25.3100 | Buy Now |
DISTI #
SOLC-140-02-S-Q-A
|
Avnet Abacus | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube (Alt: SOLC-140-02-S-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOLC-140-02-S-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-140-02-S-Q-A
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |