-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7586
|
Newark | Socket, 1.27Mm, Smt, 4X40Way Rohs Compliant: Yes |Samtec SOLC-140-02-L-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.2500 / $19.2500 | Buy Now |
DISTI #
85T6409
|
Newark | Socket, 1.27Mm, Smt, 4X40 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:160Contacts, Connector Mounting:Surface Mount, Product Range:Tiger Buy Solc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SOLC-140-02-L-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1200 / $30.7700 | Buy Now |
DISTI #
2266-SOLC-140-02-L-Q-LC-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
54 In Stock |
|
$23.5000 | Buy Now |
DISTI #
SAM11850-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
22 In Stock |
|
$20.7876 / $22.3700 | Buy Now |
DISTI #
SOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.0600 / $22.3700 | Buy Now |
DISTI #
SOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Socket Strip RCP 160 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.1900 / $22.5300 | Buy Now |
DISTI #
SOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$16.2900 / $22.6500 | Buy Now |
DISTI #
SOLC-140-02-L-Q-LC
|
Avnet Americas | Conn Socket Strip SKT 160 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: SOLC-140-02-L-Q-LC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SOLC14002LQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 5 |
|
$12.2300 / $22.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
54 Partner Stock |
|
$9.6800 / $22.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOLC-140-02-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-140-02-L-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER BUY CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1054 mm | |
Plating Thickness | 10u inch | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |