Part Details for SOLC-140-02-L-Q-K-FR by Samtec Inc
Overview of SOLC-140-02-L-Q-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-140-02-L-Q-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOLC-140-02-L-Q-K-
|
Avnet Americas | .050" FOURRAY Quad Row Tiger Buy Socket Str - Tape and Reel (Alt: SOLC-140-02-L-Q-K-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.5500 / $12.0900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.5500 / $12.0900 | Buy Now | |
DISTI #
SOLC-140-02-L-Q-K-
|
Avnet Americas | .050" FOURRAY Quad Row Tiger Buy Socket Str - Tape and Reel (Alt: SOLC-140-02-L-Q-K-) RoHS: Compliant Min Qty: 525 Package Multiple: 525 Container: Reel | 0 |
|
$9.5500 / $12.0900 | Buy Now |
DISTI #
000000000007218054
|
Sager | .050 FOURRAY� QUAD ROW TIGER BUY� SOCKET STRIP Min Qty: 525 | 0 |
|
$9.5500 / $12.0900 | Buy Now |
|
Master Electronics | 0 |
|
$9.5500 / $12.0900 | Buy Now | |
DISTI #
603695831c1cf19ba0e7115f
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 525 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.5500 / $12.0900 | Buy Now |
Part Details for SOLC-140-02-L-Q-K-FR
SOLC-140-02-L-Q-K-FR CAD Models
SOLC-140-02-L-Q-K-FR Part Data Attributes:
|
SOLC-140-02-L-Q-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-140-02-L-Q-K-FR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.4 A | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 |