Part Details for SOLC-115-02-S-Q-LC by Samtec Inc
Results Overview of SOLC-115-02-S-Q-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOLC-115-02-S-Q-LC Information
SOLC-115-02-S-Q-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SOLC-115-02-S-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5761
|
Newark | Connector, Rcpt, 60Pos, 4Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No.... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$11.9100 / $13.3200 | Buy Now |
DISTI #
SAM12875-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
91 In Stock |
|
$9.2874 / $13.7300 | Buy Now |
DISTI #
SOLC-115-02-S-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 60 Contacts, Surface Mount Straight - Rail/Tube (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$9.1020 / $13.9740 | Buy Now |
DISTI #
200-SOLC11502SQLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY(TM) Quad Row Tiger Buy(TM) Socket Strip RoHS: Compliant | 65 |
|
$5.9800 / $13.7300 | Buy Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant |
101 In Stock |
|
$9.0200 / $15.2600 | Buy Now |
DISTI #
69257196
|
Verical | Conn Socket Strip SKT 60 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2328 | Americas - 101 |
|
$11.3882 / $17.9529 | Buy Now |
DISTI #
000000000001346171
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$9.0900 / $13.7300 | Buy Now |
DISTI #
SOLC-115-02-S-Q-LC
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 4 Rows 60 Contacts Surface Mount Straight (Alt: SOLC-115-02-S-Q-L... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant |
101 In Stock |
|
$9.0200 / $15.2600 | Buy Now |
Part Details for SOLC-115-02-S-Q-LC
SOLC-115-02-S-Q-LC CAD Models
SOLC-115-02-S-Q-LC Part Data Attributes
|
SOLC-115-02-S-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-115-02-S-Q-LC
Samtec Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 1 Day | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |