Part Details for SOLC-105-02-S-Q by Samtec Inc
Overview of SOLC-105-02-S-Q by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOLC-105-02-S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P7228
|
Newark | Stacking Connector, Receptacle, 20 Position, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:4Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series, Row Pitch:1.27Mmrohs Compliant: Yes |Samtec SOLC-105-02-S-Q Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 637 |
|
$8.6800 / $13.3300 | Buy Now |
DISTI #
SAM8490-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
69 In Stock |
|
$10.7376 / $12.1900 | Buy Now |
DISTI #
SOLC-105-02-S-Q
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-105-02-S-Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 663 Factory Stock |
|
$8.2700 / $12.1900 | Buy Now |
DISTI #
200-SOLC10502SQ
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 0 |
|
$6.2800 / $10.3200 | Order Now |
DISTI #
V36:1790_08623540
|
Arrow Electronics | Conn Socket Strip SKT 20 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2326 | Americas - 638 |
|
$10.6500 / $12.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7000 / $15.1200 | Buy Now |
DISTI #
71247701
|
Verical | Conn Socket Strip SKT 20 POS 0.635mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 638 |
|
$10.6500 / $12.1900 | Buy Now |
|
Powell Electronics | .050 Low Profile Tiger Eye IDC Ribbon Ca Min Qty: 1 | 420 |
|
$12.1900 / $827.0000 | Buy Now |
DISTI #
000000000001346131
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 637 |
|
$7.6100 / $12.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7000 / $15.1200 | Buy Now |
Part Details for SOLC-105-02-S-Q
SOLC-105-02-S-Q CAD Models
SOLC-105-02-S-Q Part Data Attributes
|
SOLC-105-02-S-Q
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-105-02-S-Q
Samtec Inc
20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD FLASH OVER NICKEL (50) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | SOLC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |