-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0980
|
Newark | Socket, 1.27Mm, Smt, 4X5 Position, Connector Systems:Board-To-Board, Pitch Spacing:0.635Mm, No. Of Rows:4Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Solc Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SOLC-105-02-L-Q-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7400 / $12.8100 | Buy Now |
DISTI #
SOLC-105-02-L-Q-A-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 63 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7749 | Buy Now |
DISTI #
SOLC-105-02-L-Q-A
|
Avnet Americas | Conn Socket Strip SKT 20 POS 0.635mm Solder ST SMD Tube - Rail/Tube (Alt: SOLC-105-02-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5800 / $11.1200 | Buy Now |
DISTI #
200-SOLC10502LQA
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" FOURRAY Quad Row Tiger Buy Socket Strip RoHS: Compliant | 62 |
|
$5.8000 / $11.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1100 / $13.4800 | Buy Now |
DISTI #
000000000001346129
|
Sager | Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip Min Qty: 1 | 0 |
|
$6.9900 / $11.1200 | Buy Now |
DISTI #
SOLC-105-02-L-Q-A
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 0.635mm Solder ST SMD Tube (Alt: SOLC-105-02-L-Q-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1100 / $13.4800 | Buy Now |
DISTI #
5cd91c44cd7c1c4c3874bc11
|
Samtec | .050" FOURRAY™ Quad Row Tiger Buy™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube | 0 |
|
$4.6100 / $11.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SOLC-105-02-L-Q-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SOLC-105-02-L-Q-A
Samtec Inc
Board Connector, 20 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |