Part Details for SOL942960 by celduc relais
Overview of SOL942960 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOL942960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOL942960-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 1 Lead time: 23 Weeks Container: Box |
18 In Stock |
|
$23.5250 / $26.7200 | Buy Now |
|
Onlinecomponents.com | SSR 25A - 12-280VAC - Control 185-265VAC/DC - LED RoHS: Compliant | 0 |
|
$28.5000 / $37.6700 | Buy Now |
DISTI #
SOL942960
|
TME | Relay: solid state, Ucntrl: 185÷265VAC, 25A, 12÷280VAC, SOL, IP00 Min Qty: 1 | 0 |
|
$29.6700 / $39.5600 | RFQ |