Part Details for SOL-CSC-159254-4-0.1 by TE Connectivity
Results Overview of SOL-CSC-159254-4-0.1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOL-CSC-159254-4-0.1 Information
SOL-CSC-159254-4-0.1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SOL-CSC-159254-4-0.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A103901-ND
|
DigiKey | LABEL ID/RATINGS 1"X6.25" Min Qty: 1 Lead time: 12 Weeks Container: Spool |
298 In Stock |
|
$2.5826 / $3.8800 | Buy Now |
|
Onlinecomponents.com | Labels Solar Energy Label Polyvinyl Chloride Red/White 158.75x25.4mm RoHS: Compliant |
76 In Stock |
|
$0 | Buy Now |
DISTI #
000000000003124072
|
Sager | Labels Solar Energy Label Polyvinyl Chloride Red/White 158.75x25.4mm | 0 |
|
Buy Now |
Part Details for SOL-CSC-159254-4-0.1
SOL-CSC-159254-4-0.1 CAD Models
SOL-CSC-159254-4-0.1 Part Data Attributes
|
SOL-CSC-159254-4-0.1
TE Connectivity
Buy Now
|
Compare Parts:
SOL-CSC-159254-4-0.1
TE Connectivity
Select a part to compare: |
Samacsys Manufacturer | TE Connectivity |