Part Details for SOL R1-1 HIP30 by Avondale Innovative Products LLC
Overview of SOL R1-1 HIP30 by Avondale Innovative Products LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AMP01GSZ | Analog Devices | SOL-20 MARKED AS \\AMP01G\\ | |
OP400HSZ | Analog Devices | SOL-16 MARKED AS \\OP400H\\ | |
DAC8426FSZ | Analog Devices | SOL-20 MARKED AS \\DAC8426 |
Price & Stock for SOL R1-1 HIP30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5620-SOLR1-1HIP30TB-ND
|
DigiKey | Solar LED 30" Stop Sign (HIP Ref Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$892.5000 / $1,050.0000 | Buy Now |