Part Details for SOJ-323-SMT-TT by 3M Interconnect
Overview of SOJ-323-SMT-TT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOJ-323-SMT-TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 695 |
|
RFQ |
Part Details for SOJ-323-SMT-TT
SOJ-323-SMT-TT CAD Models
SOJ-323-SMT-TT Part Data Attributes:
|
SOJ-323-SMT-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
SOJ-323-SMT-TT
3M Interconnect
IC Socket, SOJ32, 32 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ROBINSON NUGENT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOJ32 | |
Housing Material | PLASTIC | |
Number of Contacts | 32 |