Part Details for SOI885070 by celduc relais
Overview of SOI885070 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOI885070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SOI885070-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-625V Min Qty: 1 Lead time: 28 Weeks Container: Box |
12 In Stock |
|
$113.1704 / $135.8000 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 24-625VAC - Control 3.5-32VDC - Status output RoHS: Compliant |
21 In Stock |
|
$96.8200 / $122.7700 | Buy Now |
DISTI #
SOI885070
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 50A, 24÷625VAC, on panel Min Qty: 1 | 0 |
|
$101.2000 / $136.2800 | RFQ |
|
Master Electronics | SSR 50A - 24-625VAC - Control 3.5-32VDC - Status output RoHS: Compliant |
21 In Stock |
|
$96.8200 / $122.7700 | Buy Now |