Part Details for SOGC2001470RFDC by Vishay Intertechnologies
Overview of SOGC2001470RFDC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SOGC2001470RFDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOGC2001470RFDC
|
Avnet Americas | Res Thick Film NET 470Ohm 1% 2W ±100ppm/°C Bussed Molded 20-Pin SOIC SMD Tube - Rail/Tube (Alt: SOGC2001470RFDC) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2400 / $4.1160 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1512 Package Multiple: 42 | 0 |
|
$3.0800 | Buy Now |
DISTI #
SOGC2001470RFDC
|
Avnet Americas | Res Thick Film NET 470Ohm 1% 2W ±100ppm/°C Bussed Molded 20-Pin SOIC SMD Tube - Rail/Tube (Alt: SOGC2001470RFDC) RoHS: Not Compliant Min Qty: 1512 Package Multiple: 42 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$3.2400 / $4.1160 | Buy Now |