Part Details for SOFTFLEX-D021-10-01-0762-0762 by Boyd Corporation
Results Overview of SOFTFLEX-D021-10-01-0762-0762 by Boyd Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SOFTFLEX-D021-10-01-0762-0762 Information
SOFTFLEX-D021-10-01-0762-0762 by Boyd Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10076266-100RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10076266-113CLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10076266-113TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, Post-Free, x16, 164 Positions, 1.00mm (0.039in) Pitch |